Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $3,363.780 |
5+ | $3,242.190 |
10+ | $3,161.140 |
25+ | $3,080.090 |
50+ | $2,978.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3,363.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSG2-30-105-OO-E-C
Newark Part No.47T1559
Technical Datasheet
Performance Level-
Safety Curtain CategoryLevel 2
Safety Integrity Level-
No. of Beams56
Protection Height1.05m
Sensing Range Max19m
IP Rating-
Approvals / Standards-
Beam Spacing30mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
1.05m
IP Rating
-
Beam Spacing
30mm
Supply Voltage Max
28.8VDC
Safety Curtain Category
Level 2
No. of Beams
56
Sensing Range Max
19m
Approvals / Standards
-
Control Output Type
2PNP
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate