Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerIDEC
Manufacturer Part NoSG2-30-105-OO-X
Newark Part No.47T1560
Technical Datasheet
Protection Height1.05m
Sensing Range Max19m
Beam Spacing30mm
Supply Voltage Max28.8VDC
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Protection Height
1.05m
Beam Spacing
30mm
SVHC
No SVHC (15-Jan-2019)
Sensing Range Max
19m
Supply Voltage Max
28.8VDC
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate