Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerIDEC
Manufacturer Part NoSG2-30-165-OO-X
Newark Part No.47T1568
Technical Datasheet
Safety Curtain CategoryLevel 2
No. of Beams88
Protection Height1.65m
Sensing Range Max19m
IP Rating-
Approvals / Standards-
Beam Spacing30mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Safety Curtain Category
Level 2
Protection Height
1.65m
IP Rating
-
Beam Spacing
30mm
Supply Voltage Max
28.8VDC
No. of Beams
88
Sensing Range Max
19m
Approvals / Standards
-
Control Output Type
2PNP
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate