Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1,889.950 |
5+ | $1,805.480 |
10+ | $1,752.690 |
25+ | $1,689.340 |
50+ | $1,647.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,889.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSG2-90-060-OO-E-C
Newark Part No.47T1596
Technical Datasheet
Performance Level-
Safety Curtain CategoryLevel 2
Safety Integrity Level-
No. of Beams9
Protection Height600mm
Sensing Range Max19m
IP Rating-
Approvals / Standards-
Beam Spacing90mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
600mm
IP Rating
-
Beam Spacing
90mm
Supply Voltage Max
28.8VDC
Safety Curtain Category
Level 2
No. of Beams
9
Sensing Range Max
19m
Approvals / Standards
-
Control Output Type
2PNP
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate