Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $6,532.810 |
5+ | $6,296.690 |
10+ | $6,139.270 |
25+ | $5,981.860 |
50+ | $5,785.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6,532.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSG4-14-150-OO-E
Newark Part No.47T1623
Technical Datasheet
Protection Height1.5m
Sensing Range Max6m
Beam Spacing14mm
Supply Voltage Max28.8VDC
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Protection Height
1.5m
Beam Spacing
14mm
SVHC
No SVHC (15-Jan-2019)
Sensing Range Max
6m
Supply Voltage Max
28.8VDC
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate