Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerIDEC
Manufacturer Part NoSG4-14-180-OO-E
Newark Part No.47T1625
Technical Datasheet
Safety Curtain CategoryLevel 4
No. of Beams192
Protection Height1.8m
Sensing Range Max6m
IP Rating-
Approvals / Standards-
Beam Spacing14mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Safety Curtain Category
Level 4
Protection Height
1.8m
IP Rating
-
Beam Spacing
14mm
Supply Voltage Max
28.8VDC
No. of Beams
192
Sensing Range Max
6m
Approvals / Standards
-
Control Output Type
2PNP
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate