Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.350 |
| 25+ | $2.140 |
| 50+ | $2.080 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 500+ | $1.670 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSH1B-51
Newark Part No.96F3996
Product RangeRH Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins5Pins
Current Rating10A
Voltage Rating300V
Product RangeRH Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Socket Mounting
Panel
No. of Pins
5Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate