New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Relay Accessories
                      5. Relay Sockets
                      Print Page

                      SJ1S-21L

                      Relay Socket, 1 Pole, DIN Rail, Push In, 5 Pins, SJ Series

                      IDEC SJ1S-21L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoSJ1S-21L
                      Newark Part No.35AJ1848
                      Product RangeSJ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.610
                      5+$12.430
                      10+$12.240
                      25+$11.990
                      50+$11.740
                      100+$11.490
                      250+$11.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoSJ1S-21L
                      Newark Part No.35AJ1848
                      Product RangeSJ Series
                      Technical Datasheet

                      Data Sheet

                      Socket MountingDIN Rail
                      Socket TerminalsPush In
                      No. of Pins5Pins
                      Current Rating-
                      Voltage Rating-
                      Product RangeSJ Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      • RJ relay socket: Man-hour saving & efficiency- reduction of wiring man-hours
                      • Reduction of maintenance man-hours without tightening and tightening torque management
                      • High visibility- terminal markings
                      • High contact reliability and excellent vibration resistance
                      • IP20 finger protection structure
                      • Mounted on a 35mm wide DIN rail with a single touch
                      • There are two connection points for each terminal
                      • Crossover bracket for the coil terminal of the relay is available as an accessory
                      • Body material is highly flame-retardant (UL94 V-0)
                      • UL, CSA certified and EN standard compliant product

                      Technical Specifications

                      Socket Mounting

                      DIN Rail

                      No. of Pins

                      5Pins

                      Voltage Rating

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Socket Terminals

                      Push In

                      Current Rating

                      -

                      Product Range

                      SJ Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.