Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEM
Manufacturer Part No113008Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2374
Product RangeCPR Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $230.680 |
| 5+ | $211.980 |
| 10+ | $201.630 |
| 25+ | $189.100 |
| 50+ | $175.990 |
| 100+ | $164.550 |
| 10000+ | $161.260 |
Price for:Each
Minimum: 1
Multiple: 1
$230.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEM
Manufacturer Part No113008Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2374
Product RangeCPR Series
Product RangeCPR Series
Contact ConfigurationSPST-NO, DPST-NC
Switch Terminals8 Pin M12 Connector
Contact Voltage AC Max240V
Contact Current AC Max1A
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Contact Voltage DC Max24V
Contact Current DC Max1A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CPR Series
Switch Terminals
8 Pin M12 Connector
Contact Current AC Max
1A
IP Rating
IP67, IP69K
Contact Current DC Max
1A
Contact Configuration
SPST-NO, DPST-NC
Contact Voltage AC Max
240V
IP Rating
IP67, IP69K
Contact Voltage DC Max
24V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
