Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIGBG25N120S7ATMA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0236
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 50+ | $4.500 |
| 100+ | $3.360 |
| 250+ | $3.090 |
| 500+ | $2.810 |
| 1000+ | $2.610 |
| 2500+ | $2.450 |
| 5000+ | $2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIGBG25N120S7ATMA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0236
Continuous Collector Current55A
Collector Emitter Saturation Voltage1.65V
Power Dissipation250W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
55A
Power Dissipation
250W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
7Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
