Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGM787U50E6327XUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42AM5196RL
Cut Tape42AM5196
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.000 | $4.00 |
| Total Price | $4.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 50+ | $3.320 |
| 100+ | $3.080 |
| 250+ | $2.940 |
| 500+ | $2.840 |
| 1000+ | $2.750 |
| 2500+ | $2.700 |
| 5000+ | $2.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGM787U50E6327XUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42AM5196RL
Cut Tape42AM5196
Frequency Min600MHz
Frequency Max2.7GHz
Gain21dB
No. of Channels-
Noise Figure Typ0.8dB
Frequency Response RF Min600MHz
RF IC Case StyleWF2BGA
Frequency Response RF Max2.7GHz
Gain Typ21dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min-
Supply Voltage Max1.8V
IC Case / PackageWF2BGA
No. of Pins50Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
600MHz
Gain
21dB
Noise Figure Typ
0.8dB
RF IC Case Style
WF2BGA
Gain Typ
21dB
Supply Voltage Min
-
IC Case / Package
WF2BGA
Operating Temperature Min
-
Product Range
-
Frequency Max
2.7GHz
No. of Channels
-
Frequency Response RF Min
600MHz
Frequency Response RF Max
2.7GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
1.8V
No. of Pins
50Pins
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
