Print Page
635 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC007N04LS6ATMA1
Newark Part No.02AH1039
Product RangeOptiMOS 6
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance700µohm
On Resistance Rds(on)620µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation188W
Power Dissipation Pd188W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
700µohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
188W
No. of Pins
8Pins
Product Range
OptiMOS 6
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
620µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
Power Dissipation Pd
188W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BSC007N04LS6ATMA1
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate