Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC520N15NS3GATMA1
Newark Part No.47W3314
Also Known AsBSC520N15NS3 G, SP000521716
Technical Datasheet
820 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.370 |
| 100+ | $0.946 |
| 500+ | $0.757 |
| 1000+ | $0.680 |
| 2500+ | $0.662 |
| 10000+ | $0.577 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC520N15NS3GATMA1
Newark Part No.47W3314
Also Known AsBSC520N15NS3 G, SP000521716
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id21A
Drain Source On State Resistance0.052ohm
On Resistance Rds(on)0.042ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd57W
Gate Source Threshold Voltage Max3V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for BSC520N15NS3GATMA1
4 Products Found
Product Overview
The BSC520N15NS3 G is a 150V N-channel Power MOSFET that achieves a reduction in RDS (on) of 40% and of 45% in Figure of Merit (FOM). The OptiMOS™ MOSFET offers high system efficiency and industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Excellent switching performance
- Environmentally-friendly
- Increased efficiency
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy to design
Applications
Power Management, Motor Drive & Control, Industrial, Audio
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.052ohm
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
21A
On Resistance Rds(on)
0.042ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
57W
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate