Print Page
4,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.210 |
10+ | $1.740 |
25+ | $1.620 |
50+ | $1.490 |
100+ | $1.360 |
250+ | $1.250 |
500+ | $1.130 |
1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ017NE2LS5IATMA1
Newark Part No.38AJ3430
Product RangeOptiMOS 5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id40A
Drain Source On State Resistance0.00145ohm
On Resistance Rds(on)0.00145ohm
Transistor Case StyleTSDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd50W
Power Dissipation50W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
Drain Source On State Resistance
0.00145ohm
Transistor Case Style
TSDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation Pd
50W
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.00145ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability