Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTH500151LUAAUMA1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel22AM1316RL
Cut Tape22AM1316
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.630 | $13.63 |
| Total Price | $13.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
| 50+ | $9.340 |
| 100+ | $6.990 |
| 250+ | $6.840 |
| 500+ | $6.700 |
| 1000+ | $6.560 |
| 2500+ | $6.430 |
| 5000+ | $6.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTH500151LUAAUMA1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel22AM1316RL
Cut Tape22AM1316
Power Load Switch TypeHigh Side
Input Voltage54V
Current Limit90A
On State Resistance1500µohm
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHSOF
Technical Specifications
Power Load Switch Type
High Side
Current Limit
90A
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
HSOF
Input Voltage
54V
On State Resistance
1500µohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
