Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTH62004ESAXUMA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.14AN9368
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 50+ | $5.030 |
| 100+ | $4.620 |
| 250+ | $4.170 |
| 500+ | $3.620 |
| 1000+ | $2.870 |
| 2500+ | $2.730 |
| 5000+ | $2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTH62004ESAXUMA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.14AN9368
Power Load Switch TypeHigh Side
Input Voltage54V
Current Limit14A
On State Resistance0.2ohm
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO
Technical Specifications
Power Load Switch Type
High Side
Current Limit
14A
No. of Pins
24Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
54V
On State Resistance
0.2ohm
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TSDSO
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
