Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.690 |
| 2000+ | $3.650 |
| 4000+ | $3.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS141TCBUMA1Copy
Newark Part No.86AK4605
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage60V
Current Limit35A
On State Resistance0.025ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-263 (D2PAK)
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
60V
On State Resistance
0.025ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO-263 (D2PAK)
No. of Channels
1Channels
Current Limit
35A
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
