Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-012011-00
Newark Part No.99Y7887
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Signal Range Max-
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-87dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Supply Voltage Max
5.5V
Data Rate
1Mbps
Receive Sensitivity
-87dBm
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate