Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYT2B94CACQ0AZEGSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK3385
Product RangeTraveo T2G Family CYT2B9 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.300 |
| 10+ | $14.430 |
| 25+ | $13.490 |
| 50+ | $12.960 |
| 100+ | $12.420 |
| 250+ | $11.900 |
| 500+ | $11.530 |
Price for:Each
Minimum: 1
Multiple: 1
$18.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT2B94CACQ0AZEGSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK3385
Product RangeTraveo T2G Family CYT2B9 Series Microcontrollers
Product RangeTraveo T2G Family CYT2B9 Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size2MB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's63I/O's
InterfacesCAN, I2C, LIN, SPI, UART
RAM Memory Size256KB
ADC Channels34Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyTraveo T2G
MCU SeriesCYT2B9
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Traveo T2G Family CYT2B9 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, LIN, SPI, UART
ADC Channels
34Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT2B9
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Operating Frequency Max
160MHz
No. of Pins
80Pins
No. of I/O's
63I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
Traveo T2G
Qualification
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
