Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB2304-68LTXICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN2355
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 10+ | $7.610 |
| 25+ | $6.910 |
| 50+ | $6.450 |
| 100+ | $6.020 |
| 250+ | $5.060 |
| 500+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB2304-68LTXICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN2355
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN-EP
No. of Pins68Pins
Data Rate480Mbps
No. of Ports4Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3V
IC Case / Package
QFN-EP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
68Pins
No. of Ports
4Ports
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
