Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD118B1W01005E6327XTSA1Copy
Newark Part No.59AM1971
Your Part Number
6,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.148 |
| 10+ | $0.069 |
| 25+ | $0.059 |
| 50+ | $0.055 |
| 100+ | $0.049 |
| 250+ | $0.045 |
| 500+ | $0.042 |
| 1000+ | $0.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
11V
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
