Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS3L35R07W2H5C40BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05AN4799
Product RangeEasyPACK 2B Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.810 |
| 5+ | $51.600 |
| 10+ | $46.390 |
| 25+ | $41.180 |
| 50+ | $39.760 |
| 100+ | $38.350 |
| 250+ | $36.930 |
Price for:Each
Minimum: 1
Multiple: 1
$56.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L35R07W2H5C40BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05AN4799
Product RangeEasyPACK 2B Series
IGBT ConfigurationVienna Rectifier
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.32V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT-H5
Transistor MountingPanel
Product RangeEasyPACK 2B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Vienna Rectifier
Collector Emitter Saturation Voltage
1.32V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT-H5
Product Range
EasyPACK 2B Series
Continuous Collector Current
25A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
