Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 10+ | $10.500 |
| 25+ | $9.970 |
| 50+ | $8.960 |
| 100+ | $8.210 |
| 250+ | $7.360 |
| 500+ | $6.980 |
| 1000+ | $6.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS61008PMRXUSA1
Newark Part No.42AM5352
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id90A
Drain Source On State Resistance9500µohm
Typical Gate Charge8nC
Transistor Case StyleGaNPX
Transistor MountingSurface Mount
No. of Pins5Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
9500µohm
Transistor Case Style
GaNPX
No. of Pins
5Pins
Qualification
-
Continuous Drain Current Id
90A
Typical Gate Charge
8nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate