Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMLT65R026M2HXTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel20AM0187RL
Cut Tape20AM0187
Product RangeCoolSiC G2 Series
Your Part Number
15 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.280 | $16.28 |
| Total Price | $16.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.280 |
| 10+ | $11.710 |
| 25+ | $10.860 |
| 50+ | $10.030 |
| 100+ | $9.180 |
| 250+ | $8.980 |
| 500+ | $8.760 |
| 1000+ | $8.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMLT65R026M2HXTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel20AM0187RL
Cut Tape20AM0187
Product RangeCoolSiC G2 Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id82A
Drain Source Voltage Vds650V
Drain Source On State Resistance33mohm
Transistor Case StyleHDSOP
No. of Pins16Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation365W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
82A
Drain Source On State Resistance
33mohm
No. of Pins
16Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
18V
Power Dissipation
365W
Product Range
CoolSiC G2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
