Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMT44R025M2HXTMA2Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel59AM2303RL
Cut Tape59AM2303
Product RangeCoolSiC G2 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.760 | $15.76 |
| Total Price | $15.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.760 |
| 50+ | $9.000 |
| 100+ | $8.640 |
| 250+ | $8.470 |
| 500+ | $8.290 |
| 1000+ | $8.120 |
| 2500+ | $7.950 |
| 5000+ | $7.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMT44R025M2HXTMA2Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel59AM2303RL
Cut Tape59AM2303
Product RangeCoolSiC G2 Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id68A
Drain Source Voltage Vds440V
Drain Source On State Resistance0.0321ohm
Transistor Case StyleHSOF
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation214W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
68A
Drain Source On State Resistance
0.0321ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
440V
Transistor Case Style
HSOF
Rds(on) Test Voltage
18V
Power Dissipation
214W
Product Range
CoolSiC G2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
