Print Page
888 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $3.200 |
| 25+ | $2.920 |
| 50+ | $2.650 |
| 100+ | $2.370 |
| 250+ | $2.230 |
| 500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB60R190C6ATMA1
Newark Part No.30T1830
Product RangeCoolMOS
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20.2A
Drain Source On State Resistance0.17ohm
On Resistance Rds(on)0.17ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd151W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation151W
No. of Pins2Pins
Operating Temperature Max150°C
Product RangeCoolMOS
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.17ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
151W
Gate Source Threshold Voltage Max
3V
No. of Pins
2Pins
Product Range
CoolMOS
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
20.2A
On Resistance Rds(on)
0.17ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
151W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability