Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD220N06L3GATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel82AK2708RL
Cut Tape82AK2708
Product RangeOptiMOS 3 Series
Your Part Number
1,064 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 50+ | $0.899 |
| 100+ | $0.798 |
| 250+ | $0.710 |
| 500+ | $0.620 |
| 1000+ | $0.608 |
| 2500+ | $0.595 |
| 5000+ | $0.582 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD220N06L3GATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel82AK2708RL
Cut Tape82AK2708
Product RangeOptiMOS 3 Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id30A
Drain Source On State Resistance0.0178ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation36W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 3 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0178ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
3Pins
Product Range
OptiMOS 3 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
