Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD60R360P7SE8228AUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AN0443
Product RangeCoolMOS P7 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.490 |
| 10+ | $1.280 |
| 25+ | $1.150 |
| 50+ | $1.050 |
| 100+ | $0.876 |
| 250+ | $0.775 |
| 500+ | $0.675 |
| 1000+ | $0.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD60R360P7SE8228AUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AN0443
Product RangeCoolMOS P7 Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id9A
Drain Source On State Resistance0.36ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation41W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
41W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.36ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
CoolMOS P7 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
