Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPF026N15NM6ATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel14AM7268RL
Cut Tape14AM7268
Product RangeOptiMOS 6 Series
Your Part Number
958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.720 | $10.72 |
| Total Price | $10.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 50+ | $6.230 |
| 100+ | $5.980 |
| 250+ | $5.660 |
| 500+ | $5.390 |
| 1000+ | $5.240 |
| 2500+ | $5.140 |
| 5000+ | $5.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPF026N15NM6ATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel14AM7268RL
Cut Tape14AM7268
Product RangeOptiMOS 6 Series
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id239A
Drain Source On State Resistance2500µohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4V
Power Dissipation395W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
239A
Transistor Case Style
TO-263
Rds(on) Test Voltage
15V
Power Dissipation
395W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
2500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
7Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
