Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP044N03LF2SAKSA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AM7824
Product RangeStrongIRFET 2 Series
Your Part Number
1,634 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $1.930 |
| 100+ | $1.350 |
| 500+ | $1.110 |
| 1000+ | $1.080 |
| 2500+ | $1.060 |
| 10000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP044N03LF2SAKSA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AM7824
Product RangeStrongIRFET 2 Series
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id53A
Drain Source On State Resistance4350µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.35V
Power Dissipation75W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET 2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
53A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4350µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.35V
No. of Pins
3Pins
Product Range
StrongIRFET 2 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
