Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPTG014N10NM5ATMA1
Newark Part No.60AJ3895
Product RangeOptiMOS 5 Series
Technical Datasheet
1,980 In Stock
Need more?
807 Delivery in 1-3 Business Days(US stock)
1173 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $4.620 |
10+ | $4.620 |
25+ | $4.480 |
50+ | $4.090 |
100+ | $3.720 |
250+ | $3.620 |
500+ | $3.520 |
1000+ | $3.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPTG014N10NM5ATMA1
Newark Part No.60AJ3895
Product RangeOptiMOS 5 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id366A
On Resistance Rds(on)0.0013ohm
Drain Source On State Resistance0.0013ohm
Transistor Case StyleHSOG
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd375W
Power Dissipation375W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0013ohm
Transistor Case Style
HSOG
Rds(on) Test Voltage
10V
Power Dissipation Pd
375W
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
366A
Drain Source On State Resistance
0.0013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate