Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPZ60R060C7XKSA1
Newark Part No.84AC6849
Product RangeCoolMOS C7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $10.570 |
10+ | $10.550 |
25+ | $6.130 |
50+ | $5.650 |
100+ | $5.160 |
480+ | $5.150 |
720+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPZ60R060C7XKSA1
Newark Part No.84AC6849
Product RangeCoolMOS C7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id35A
Drain Source On State Resistance0.052ohm
On Resistance Rds(on)0.052ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd162W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation162W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.052ohm
Transistor Case Style
TO-247
Power Dissipation Pd
162W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS C7
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.052ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
162W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IPZ60R060C7XKSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability