Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQD020N10NM5ATMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AK8223
Product RangeOptiMOS 5 Series
Your Part Number
3,257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.020 |
| 10+ | $5.410 |
| 25+ | $4.900 |
| 50+ | $4.400 |
| 100+ | $3.880 |
| 250+ | $3.820 |
| 500+ | $3.770 |
| 1000+ | $3.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQD020N10NM5ATMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AK8223
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id276A
Drain Source On State Resistance2050µohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation333W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
276A
Transistor Case Style
TSON
Rds(on) Test Voltage
10V
Power Dissipation
333W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2050µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
