Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQD063N15NM5ATMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK8224RL
Cut Tape83AK8224
Product RangeOptiMOS 5 Series
Your Part Number
4,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.350 | $10.35 |
| Total Price | $10.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.350 |
| 50+ | $5.660 |
| 100+ | $5.210 |
| 250+ | $5.080 |
| 500+ | $4.960 |
| 1000+ | $4.860 |
| 2500+ | $4.760 |
| 5000+ | $4.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQD063N15NM5ATMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK8224RL
Cut Tape83AK8224
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id148A
Drain Source On State Resistance6320µohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.6V
Power Dissipation278W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
148A
Transistor Case Style
TSON
Rds(on) Test Voltage
10V
Power Dissipation
278W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
6320µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.6V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
