Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR2114SSTRPBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel59AM2329RL
Cut Tape59AM2329
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.900 | $6.90 |
| Total Price | $6.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 50+ | $4.910 |
| 100+ | $4.490 |
| 250+ | $4.270 |
| 500+ | $4.200 |
| 1000+ | $4.130 |
| 2500+ | $3.950 |
| 5000+ | $3.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2114SSTRPBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel59AM2329RL
Cut Tape59AM2329
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins24Pins
IC Case / PackageSSOP
IC MountingSurface Mount
Input TypeLogic
Source Current2A
Sink Current3A
Supply Voltage Min11.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay440ns
Output Delay440ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
11.5V
Operating Temperature Min
-40°C
Input Delay
440ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
SSOP
Input Type
Logic
Sink Current
3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
440ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
