Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS2136DSTRPBFXUMA2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN7881
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 50+ | $4.190 |
| 100+ | $3.830 |
| 250+ | $3.490 |
| 500+ | $3.120 |
| 1000+ | $2.750 |
| 2500+ | $2.560 |
| 5000+ | $2.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2136DSTRPBFXUMA2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN7881
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins28Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeCMOS, LSTTL
Source Current165mA
Sink Current375mA
Supply Voltage Min13V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay530ns
Output Delay490ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
165mA
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
530ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
DSO
Input Type
CMOS, LSTTL
Sink Current
375mA
Supply Voltage Max
17.5V
Operating Temperature Max
105°C
Output Delay
490ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
