Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISA250300C04LMDSXTMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM0220RL
Cut Tape20AM0220
Product RangeOptiMOS 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $0.717 |
| 100+ | $0.648 |
| 250+ | $0.585 |
| 500+ | $0.523 |
| 1000+ | $0.512 |
| 2500+ | $0.502 |
| 5000+ | $0.491 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISA250300C04LMDSXTMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM0220RL
Cut Tape20AM0220
Product RangeOptiMOS 3 Series
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel7.9A
Continuous Drain Current Id P Channel7.8A
Drain Source On State Resistance N Channel0.025ohm
Drain Source On State Resistance P Channel0.03ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product RangeOptiMOS 3 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
7.8A
Drain Source On State Resistance P Channel
0.03ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
OptiMOS 3 Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
7.9A
Drain Source On State Resistance N Channel
0.025ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
