Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISC037N12NM6ATMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel86AK9973RL
Cut Tape86AK9973
Product RangeOptiMOS 6 Series
Your Part Number
5,519 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.680 | $6.68 |
| Total Price | $6.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 50+ | $4.090 |
| 100+ | $3.190 |
| 250+ | $3.010 |
| 500+ | $2.830 |
| 1000+ | $2.650 |
| 2500+ | $2.510 |
| 5000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC037N12NM6ATMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel86AK9973RL
Cut Tape86AK9973
Product RangeOptiMOS 6 Series
Channel TypeN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id163A
Drain Source On State Resistance3700µohm
Transistor Case StyleTDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation214W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
163A
Transistor Case Style
TDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation
214W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
120V
Drain Source On State Resistance
3700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
