Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISC037N13NM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel08AM2279
Re-Reel08AM2278RL
Cut Tape08AM2278
Product RangeOptiMOS 6 Series
Your Part Number
4,855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.220 | $0.00 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 50+ | $4.620 |
| 100+ | $4.230 |
| 250+ | $4.060 |
| 500+ | $3.880 |
| 1000+ | $3.790 |
| 2500+ | $3.720 |
| 5000+ | $3.640 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $3.220 |
| 15000+ | $3.150 |
| 25000+ | $3.090 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC037N13NM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel08AM2279
Re-Reel08AM2278RL
Cut Tape08AM2278
Product RangeOptiMOS 6 Series
Channel TypeN Channel
Drain Source Voltage Vds135V
Continuous Drain Current Id172A
Drain Source On State Resistance3500µohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.5V
Power Dissipation250W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
172A
Transistor Case Style
TSON
Rds(on) Test Voltage
15V
Power Dissipation
250W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
135V
Drain Source On State Resistance
3500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
