Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISC044N15NM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel14AM7274RL
Cut Tape14AM7274
Product RangeOptiMOS 6 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.520 | $9.52 |
| Total Price | $9.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 50+ | $5.730 |
| 100+ | $5.350 |
| 250+ | $5.170 |
| 500+ | $4.980 |
| 1000+ | $4.880 |
| 2500+ | $4.780 |
| 5000+ | $4.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC044N15NM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel14AM7274RL
Cut Tape14AM7274
Product RangeOptiMOS 6 Series
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id156A
Drain Source On State Resistance4200µohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4V
Power Dissipation250W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
156A
Transistor Case Style
TSON
Rds(on) Test Voltage
15V
Power Dissipation
250W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
4200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
