Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISP26DP06NMSATMA1
Newark Part No.
Full Reel86AK5457
Re-Reel68AK5335
Cut Tape68AK5335
Product RangeOptiMOS Series
Your Part Number
2,710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.070 | $5.35 |
| Total Price | $5.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.686 |
| 25+ | $0.613 |
| 50+ | $0.540 |
| 100+ | $0.467 |
| 250+ | $0.422 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISP26DP06NMSATMA1
Newark Part No.
Full Reel86AK5457
Re-Reel68AK5335
Cut Tape68AK5335
Product RangeOptiMOS Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.9A
Drain Source On State Resistance0.26ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max-4V
Power Dissipation5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.9A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.26ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-4V
No. of Pins
3Pins
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for ISP26DP06NMSATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
