Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIST026N10NM5AUMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79AK2207RL
Cut Tape79AK2207
Product RangeOptiMOS 5 Series
Your Part Number
1,424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.150 | $8.15 |
| Total Price | $8.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.150 |
| 50+ | $4.350 |
| 100+ | $3.990 |
| 250+ | $3.810 |
| 500+ | $3.630 |
| 1000+ | $3.560 |
| 2500+ | $3.490 |
| 5000+ | $3.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIST026N10NM5AUMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79AK2207RL
Cut Tape79AK2207
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id248A
Drain Source On State Resistance2600µohm
Transistor Case StyleTOLL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation313W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
248A
Transistor Case Style
TOLL
Rds(on) Test Voltage
10V
Power Dissipation
313W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
6Pins
Product Range
OptiMOS 5 Series
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
