Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoITS6035SEPKXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AK4603RL
Cut Tape85AK4603
Your Part Number
2,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.520 | $5.52 |
| Total Price | $5.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 50+ | $3.820 |
| 100+ | $3.460 |
| 250+ | $3.280 |
| 500+ | $3.260 |
| 1000+ | $3.190 |
| 2500+ | $3.140 |
| 5000+ | $3.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS6035SEPKXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AK4603RL
Cut Tape85AK4603
Power Load Switch TypeHigh Side
Input Voltage36V
Current Limit13.2A
On State Resistance0.035ohm
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleTSDSO-EP
Technical Specifications
Power Load Switch Type
High Side
Current Limit
13.2A
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
36V
On State Resistance
0.035ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
TSDSO-EP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
