Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPSE846GPS2DBZC4Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49AM4694
Product RangePSOC Edge Family E84 Series Microcontrollers
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 10+ | $16.790 |
| 25+ | $16.320 |
| 50+ | $14.730 |
| 100+ | $13.870 |
| 336+ | $12.200 |
| 504+ | $11.800 |
Price for:Each
Minimum: 1
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPSE846GPS2DBZC4Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49AM4694
Product RangePSOC Edge Family E84 Series Microcontrollers
Product RangePSOC Edge Family E84 Series Microcontrollers
Device CoreARM Cortex-M55F, ARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size-
No. of Pins-
IC Case / Package-
No. of I/O's-
RAM Memory Size6MB
ADC Channels12Channels
ADC Resolution20Bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPSOC Edge
MCU SeriesE84
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC Edge Family E84 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
-
Interfaces
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
-
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
E84
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M55F, ARM Cortex-M33F
Operating Frequency Max
400MHz
No. of Pins
-
No. of I/O's
-
RAM Memory Size
6MB
ADC Resolution
20Bit
Supply Voltage Max
-
Operating Temperature Max
70°C
MCU Family
PSOC Edge
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
