New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      PVI1050NPBF

                      MOSFET Relay, 8 VDC, 10 µA, DPST-NO

                      Date/Lot Code

                      INFINEON PVI1050NPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoPVI1050NPBF
                      Newark Part No.84K8974
                      Product RangePVI
                      Also Known AsSP001543294
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$14.710
                      10+$11.970
                      25+$9.230
                      50+$9.000
                      100+$8.760
                      250+$8.650
                      500+$8.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoPVI1050NPBF
                      Newark Part No.84K8974
                      Product RangePVI
                      Also Known AsSP001543294
                      Technical Datasheet

                      Data Sheet

                      Contact FormDPST-NO (2 Form A)
                      Contact ConfigurationDPST-NO
                      Load Type-
                      Load Voltage Max-
                      Load Current10µA
                      MOSFET Relay Package StyleDIP-8 (4-Pin Used)
                      Relay MountingThrough Hole
                      Relay TerminalsPC Pin
                      Forward Current If50mA
                      On State Resistance Max-
                      Isolation Voltage2.5kV
                      I/O Capacitance Typ-
                      Off State Leakage Current Max-
                      Product RangePVI
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PVI1050NPBF is a through-hole Photovoltaic Isolator generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs or IGBTs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAIAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. It is ideally suited for applications requiring high-current and high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It can be used for directly driving gates of power MOSFETs. The dual-channel device allows its outputs to drive independent discrete power MOSFETs or be connected in parallel or in series to provide higher current drive for power MOSFETs or higher voltage for IGBTs. The photovoltaic isolator employs fast turn-off circuitry.

                      • Isolated voltage source
                      • Monolithic construction
                      • Solid-state reliability

                      Applications

                      Industrial, Signal Processing

                      Technical Specifications

                      Contact Form

                      DPST-NO (2 Form A)

                      Load Type

                      -

                      Load Current

                      10µA

                      Relay Mounting

                      Through Hole

                      Forward Current If

                      50mA

                      Isolation Voltage

                      2.5kV

                      Off State Leakage Current Max

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Configuration

                      DPST-NO

                      Load Voltage Max

                      -

                      MOSFET Relay Package Style

                      DIP-8 (4-Pin Used)

                      Relay Terminals

                      PC Pin

                      On State Resistance Max

                      -

                      I/O Capacitance Typ

                      -

                      Product Range

                      PVI

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.