Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREF5AR4780BZS114W1TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AM2808
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $223.120 |
Price for:Each
Minimum: 1
Multiple: 1
$223.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5AR4780BZS114W1TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AM2808
Silicon ManufacturerInfineon
Silicon Core NumberICE5AR4780BZS
Kit Application TypePower Management
Application Sub TypeSMPS
Core Architecture-
Core Sub-Architecture-
Silicon Family NameCoolSET
Kit ContentsReference Board ICE5AR4780BZS
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
CoolSET
Product Range
-
Silicon Core Number
ICE5AR4780BZS
Application Sub Type
SMPS
Core Sub-Architecture
-
Kit Contents
Reference Board ICE5AR4780BZS
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
