Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREF5QR1680BG30W1TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM9681
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.600 |
Price for:Each
Minimum: 1
Multiple: 1
$179.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5QR1680BG30W1TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM9681
Silicon ManufacturerInfineon
Silicon Core NumberICE5QR1680BG
Kit Application TypePower Management
Application Sub TypeQuasi-Resonant Integrated Power IC
Core Architecture-
Core Sub-Architecture-
Silicon Family NameCoolSET
Kit ContentsReference Design Board ICE5QR1680BG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
CoolSET
Product Range
-
Silicon Core Number
ICE5QR1680BG
Application Sub Type
Quasi-Resonant Integrated Power IC
Core Sub-Architecture
-
Kit Contents
Reference Design Board ICE5QR1680BG
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
