New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      S25FS256TDACHC113

                      Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WLCSP, 33 Pins

                      INFINEON S25FS256TDACHC113
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoS25FS256TDACHC113
                      Newark Part No.69AK9223
                      Product Range1.8V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.470
                      10+$7.010
                      25+$6.700
                      50+$6.430
                      100+$6.340
                      250+$6.150
                      500+$5.990
                      1000+$5.900
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $7.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoS25FS256TDACHC113
                      Newark Part No.69AK9223
                      Product Range1.8V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeSerial NOR
                      Memory Density256Mbit
                      Memory Size256Mbit
                      Flash Memory Configuration32M x 8bit
                      Memory Configuration32M x 8bit
                      IC Interface TypeSPI
                      InterfacesSPI
                      Memory Case StyleWLCSP
                      IC Case / PackageWLCSP
                      No. of Pins33Pins
                      Clock Frequency Max-
                      Clock Frequency-
                      Access Time-
                      Supply Voltage Min1.7V
                      Supply Voltage Max2V
                      Supply Voltage Nom1.8V
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range1.8V Serial NOR Flash Memories
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      S25FS256TDACHC113 is a S25FS256T 256Mb SEMPER™ nano flash memory. This device is CMOS, MIRRORBIT™ NOR flash device that supports traditional SPI single-bit serial input and output, as well as four-bit wide quad output protocols. Read transactions use a linear burst reading the whole memory array. The erased state of each memory bit is logic 1. Programming changes logic 1 (HIGH) to logic 0 (LOW). Only an erase operation can change a memory bit from a 0 to a 1. An erase operation must be performed on a complete sector (64KBs or 128KBs).

                      • Configurable sector architecture options for 128KB (2bpc) and 64KB (1bpc) sectors
                      • Interface, SPI, supports 1S-1S-1S protocols, 80MHz SDR speed
                      • Hardware reset through CS# signaling method (JEDEC) or individual RESET# pin
                      • Ready busy (RD/BY# = LOW) indicates that an internal event is ongoing
                      • Device identification, manufacturer identification, and unique identification
                      • Data retention, 1bpc sector end of life minimum 0.28 year retention
                      • Supply voltage range from 1.7V to 2.0V
                      • Page programming buffer of 256 or 512 bytes, OTP secure silicon array of 1024 bytes (32 x 32 bytes)
                      • WLCSP package
                      • Commercial temperature range from 0°C to +70°C

                      Technical Specifications

                      Flash Memory Type

                      Serial NOR

                      Memory Size

                      256Mbit

                      Memory Configuration

                      32M x 8bit

                      Interfaces

                      SPI

                      IC Case / Package

                      WLCSP

                      Clock Frequency Max

                      -

                      Access Time

                      -

                      Supply Voltage Max

                      2V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      SVHC

                      Lead (21-Jan-2025)

                      Memory Density

                      256Mbit

                      Flash Memory Configuration

                      32M x 8bit

                      IC Interface Type

                      SPI

                      Memory Case Style

                      WLCSP

                      No. of Pins

                      33Pins

                      Clock Frequency

                      -

                      Supply Voltage Min

                      1.7V

                      Supply Voltage Nom

                      1.8V

                      Operating Temperature Min

                      0°C

                      Product Range

                      1.8V Serial NOR Flash Memories

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.