Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4241SYSSHIELDTOBO1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 02AM9900 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.080 |
Price for:Each
Minimum: 1
Multiple: 1
$181.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4241SYSSHIELDTOBO1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 02AM9900 |
| Device Topology | Linear |
| No. of Outputs | 1Outputs |
| Output Current | 32.5mA |
| Output Voltage | 16V |
| Input Voltage Min | 8V |
| Input Voltage Max | 40V |
| Core Chip | TLE4241GM |
| Dimming Control Type | PWM |
| Kit Contents | Arduino and Evaluation Board Shield TLE4241GM |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Device Topology | Linear |
|---|---|
| Output Current | 32.5mA |
| Input Voltage Min | 8V |
| Core Chip | TLE4241GM |
| Kit Contents | Arduino and Evaluation Board Shield TLE4241GM |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage | 16V |
| Input Voltage Max | 40V |
| Dimming Control Type | PWM |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
