Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE92633BQXV33XUMA2Copy
Newark Part No.20AM8200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE92633BQXV33XUMA2Copy
Newark Part No.20AM8200
Product Range-
IC Case / PackageVQFN-EP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max28V
Protocol SupportedCAN FD, LIN
Supported StandardsISO 11898-2, ISO 17987-4, LIN 2.2, SAE J2284, SAE J2602
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2, ISO 17987-4, LIN 2.2, SAE J2284, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
IC Case / Package
VQFN-EP
Supply Voltage Min
5.5V
Protocol Supported
CAN FD, LIN
Output Voltage
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
